RS Better World

LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs, Warm White, Bulb shape

Subtotal (1 box of 6 units)*

$137.51

(exc. GST)

$151.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$137.51$22.918

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-9699
Mfr. Part No.:
4058075245655
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

B22D

Product Type

LED Bulbs

Series

LED Retrofit CLASSIC

Lamp Shape

Bulb

Colour

Warm White

Lifespan

15000h

Length

104mm

Standards/Approvals

REACH, RoHS, UKCA, ErP, CE

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

COO (Country of Origin):
CN
The LEDVANCE dimmable LED lamps, designed in a classic bulb shape, feature innovative LED "filament" technology, offering very low energy consumption and emitting no UV and near-IR radiation in the light beam. They provide instant 100% light with no warm-up time and can be effortlessly fitted instead of ordinary light bulbs. With lower thermal output compared to standard products and design, dimensions, and luminous flux comparable to a halogen lamp, they are suitable for decorative installations, domestic applications, general illumination, and outdoor use in compatible outdoor luminaires.

Professional LED lamps for line voltage

Dimmable

Beam angle up to 360°

Lifetime up to 15000 h

Lamp made of glass

Good quality of light, color rendering index Ra ≥ 80 constant chromaticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy