Durakool DZ 5 Way Bracket Relay Socket, for use with Micro-ISO Relays
- RS Stock No.:
- 276-6008
- Mfr. Part No.:
- DZ82AB-5-WH2
- Brand:
- Durakool
This image is representative of the product range
Subtotal (1 unit)*
$10.79
(exc. GST)
$11.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 76 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.79 |
*price indicative
- RS Stock No.:
- 276-6008
- Mfr. Part No.:
- DZ82AB-5-WH2
- Brand:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | Relay Socket | |
| For Use With | Micro-ISO Relays | |
| Series | DZ | |
| Standards/Approvals | RoHS | |
| Mount Type | Bracket | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Relay Socket | ||
For Use With Micro-ISO Relays | ||
Series DZ | ||
Standards/Approvals RoHS | ||
Mount Type Bracket | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- US
The Durakool Micro-ISO 5 pin mounting bracket socket is made from heat stabilised thermoplastic.
Continuous use temperature rating
For industry standard terminals
RoHS compliant
Related links
- Durakool DZ 5 Way Bracket Relay Socket, for use with Micro-ISO Relays
- Durakool DZ 5 Way PCB Relay Socket, for use with Micro-ISO Relays
- Durakool DZ 5 Way Flange Relay Socket, for use with Mini-ISO Relays
- Durakool DZ 5 Way PCB Relay Socket, for use with Mini-ISO Relays
- TE Connectivity Plug-In Mini ISO Bracket Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity VCFM-1000 5 Way 250V PCB Relay Socket, for use with Plug-in Micro ISO Relays
- TE Connectivity Socket for Micro Relays 5 Way Flange Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity VCF7 5 Way 250V DIN Rail Relay Socket, for use with VF7 Maxi ISO Relays
