LEDVANCE Classic E27 LED Bulbs, Warm White, Classic Bulb shape

Subtotal (1 box of 10 units)*

$88.46

(exc. GST)

$97.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$88.46$8.846

*price indicative

RS Stock No.:
285-9973
Mfr. Part No.:
4099854043970
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

E27

Series

Classic

Lamp Shape

Classic Bulb

Colour

Warm White

Lifespan

25000h

Length

108mm

Standards/Approvals

EMC, REACH, LVD, SLR, RoHS, CE

COO (Country of Origin):
CN
The LEDVANCE dimmable LED lamps, featuring a classic bulb shape, offer low energy consumption and high color consistency due to narrow binning. Their compact design allows for easy replacement of classic lamps. Ideal for domestic applications and general illumination, they are suitable for outdoor use in compatible outdoor luminaires.

Professional LED lamps for line voltage

Dimmable

Long lifetime up to 25000 h

Good quality of light, color rendering index Ra80, constant chromaticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy