RS Better World

LEDVANCE LED Superstar Plus Classic B22D LED Bulbs, Warm White, Mini Candle shape

Subtotal (1 box of 6 units)*

$70.75

(exc. GST)

$77.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$70.75$11.792

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-9825
Mfr. Part No.:
4058075602816
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

B22D

Series

LED Superstar Plus Classic

Lamp Shape

Mini Candle

Colour

Warm White

Lifespan

15000h

Length

91mm

Standards/Approvals

UKCA, CE, REACH, RoHS, ErP

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

COO (Country of Origin):
CN
The LEDVANCE dimmable LED lamps, crafted in a classic mini-candle shape, incorporate innovative LED filament technology, providing a natural light spectrum with outstanding color rendering (CRI>90) and reduced blue component for enhanced visual comfort and reduced eye strain. With very low energy consumption and instant 100% light without warm-up time, they are well-suited for decorative installations, domestic applications, general illumination, and outdoor use in compatible outdoor luminaires.

LED lamps for line voltage

Beam angle up to 300°

Dimmable

Color rendering index Ra ≥ 90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy