LEDVANCE 40580 B22D LED Bulbs, Warm White, Classic Bulb shape

Subtotal (1 box of 6 units)*

$50.93

(exc. GST)

$56.02

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +$50.93$8.488

*price indicative

RS Stock No.:
285-9755
Mfr. Part No.:
4058075435421
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

B22D

Series

40580

Lamp Shape

Classic Bulb

Colour

Warm White

Lifespan

15000h

Standards/Approvals

RoHS, EAC, CE

Length

104mm

COO (Country of Origin):
CN
The LEDVANCE LED lamps in the classic bulb shape offer numerous advantages. They feature innovative LED "filament" technology, providing a design, dimensions, and luminous flux comparable to traditional incandescent or halogen lamps while consuming very little energy. Additionally, they emit no UV or near-IR radiation in the light beam and provide instant 100% light without any warm-up time. These lamps are ideal for various applications, including decorative installations, domestic use, general illumination, and outdoor use in appropriate outdoor luminaires.

Professional LED lamps for line voltage

Not dimmable

Lifetime up to 15000 h

Beam angle up to 300°

Lamp made of glass

Good quality of light, color rendering index Ra ≥ 80, constant chromaticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy