HPM B22 LED Bulbs 8 W(100 W), 4000K, Cool White, A60 shape

Subtotal (1 unit)*

$23.63

(exc. GST)

$25.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.63

*price indicative

RS Stock No.:
273-1284
Mfr. Part No.:
LA60024KBC
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

LED Bulbs

Lamp Base/Socket

B22

Power

8W

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

A60

Colour Temperature

4000K

Colour

Cool White

Voltage

240V

Diameter

60mm

Lifespan

25000h

Standards/Approvals

No

Length

107mm

Colour Rendering Index CRI

80%

Viewing Angle

135 °

COO (Country of Origin):
HK
The Nelson LED globe A60 bayonet B22 emit up to 1035 lumens on a mere 8W. They are perfect in living rooms, bedrooms, and hallways.

Ideal for living areas, bedrooms and hallways

Lifespan 25000 hrs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy