Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W), 4000K, Cool White, A60 shape
- RS Stock No.:
- 261-4540
- Mfr. Part No.:
- 929003480102
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 261-4540
- Mfr. Part No.:
- 929003480102
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E27 | |
| Power | 4W | |
| Current | 45mA | |
| Incandescent Equivalent Wattage | 60W | |
| Series | MAS | |
| Dimmable | No | |
| Lamp Shape | A60 | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Luminous Flux | 840lm | |
| Diameter | 60mm | |
| Colour Reference Code | 840 | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS, CE | |
| Length | 105mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E27 | ||
Power 4W | ||
Current 45mA | ||
Incandescent Equivalent Wattage 60W | ||
Series MAS | ||
Dimmable No | ||
Lamp Shape A60 | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Luminous Flux 840lm | ||
Diameter 60mm | ||
Colour Reference Code 840 | ||
Lifespan 50000h | ||
Standards/Approvals RoHS, CE | ||
Length 105mm | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting MASTER ultra efficient LED bulb is the most efficient LED bulb from Philips brand. 210 lm/W luminous efficacy of this bulb helps to concrete the company statement of sustainability. It has 50000 hours lifetime, which helps to extend the replacement cycle to reduce the waste.
EU RoHS compliant
Color rendering index is 80
Power factor of 0.4
Related links
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) Cool White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) Cool White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 5.2 W(75 W) Cool White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 7.3 W(7.3 W) Cool White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
