Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W), 4000K, Cool White, A60 shape
- RS Stock No.:
- 261-4533
- Mfr. Part No.:
- 929003066502
- Brand:
- Philips Lighting
Subtotal (1 box of 10 units)*
$236.64
(exc. GST)
$260.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $236.64 | $23.664 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 261-4533
- Mfr. Part No.:
- 929003066502
- Brand:
- Philips Lighting
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E27 | |
| Power | 2.3W | |
| Current | 30mA | |
| Incandescent Equivalent Wattage | 40W | |
| Series | MAS | |
| Dimmable | No | |
| Lamp Shape | A60 | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Luminous Flux | 485lm | |
| Colour Reference Code | 840 | |
| Diameter | 60mm | |
| Lifespan | 50000h | |
| Length | 105mm | |
| Standards/Approvals | RoHS, CE | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label A | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E27 | ||
Power 2.3W | ||
Current 30mA | ||
Incandescent Equivalent Wattage 40W | ||
Series MAS | ||
Dimmable No | ||
Lamp Shape A60 | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Luminous Flux 485lm | ||
Colour Reference Code 840 | ||
Diameter 60mm | ||
Lifespan 50000h | ||
Length 105mm | ||
Standards/Approvals RoHS, CE | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label A | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) Cool White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 5.2 W(75 W) Cool White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 7.3 W(7.3 W) Cool White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) White, A60 shape
- Philips Lighting MAS E14 GLS LED Candle Lamp 2.3 W(40 W) Cool White, B35 shape
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
