HPM B22 LED Bulbs 5 W(75 W), 3000K, Warm White, A60 shape
- RS Stock No.:
- 273-1282
- Mfr. Part No.:
- LA60013KBC
- Brand:
- HPM
Subtotal (1 unit)*
$14.53
(exc. GST)
$15.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.53 |
*price indicative
- RS Stock No.:
- 273-1282
- Mfr. Part No.:
- LA60013KBC
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Lamp Base/Socket | B22 | |
| Product Type | LED Bulbs | |
| Power | 5W | |
| Incandescent Equivalent Wattage | 75W | |
| Dimmable | No | |
| Lamp Shape | A60 | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Lifespan | 25000h | |
| Diameter | 60mm | |
| Standards/Approvals | No | |
| Length | 110mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 175 ° | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Lamp Base/Socket B22 | ||
Product Type LED Bulbs | ||
Power 5W | ||
Incandescent Equivalent Wattage 75W | ||
Dimmable No | ||
Lamp Shape A60 | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 240V | ||
Lifespan 25000h | ||
Diameter 60mm | ||
Standards/Approvals No | ||
Length 110mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 175 ° | ||
- COO (Country of Origin):
- HK
The Nelson LED globe A60 bayonet B22 emit up to 1035 lumens on a mere 8W. They are perfect in living rooms, bedrooms, and hallways.
Ideal for living areas, bedrooms and hallways
Lifespan 25000 hrs
Related links
- HPM B22 LED Bulbs 5 W(75 W) Warm White, A60 shape
- Orbitec A60 LOW VOLTAGE B22 LED GLS Bulb 6 W(40 W) Warm White, A60 shape
- HPM B22 LED Bulbs 8 W(100 W) Cool White, A60 shape
- Orbitec A60 LOW VOLTAGE B22 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
- HPM LT B22 LED Bulbs 12 W(100 W) Warm White, T shape
- HPM LT B22 LED Bulbs 19 W(200 W) Warm White, T shape
- SEEREP WLH1010 E27 LED Bulbs 5 W(75 W) Warm White, Bulb shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
