HPM R80 ES LED Bulbs 5 W(100 W), 4000K, Cool White, Bulb shape

Subtotal (1 unit)*

$29.72

(exc. GST)

$32.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.72

*price indicative

RS Stock No.:
273-1303
Mfr. Part No.:
LR80014K
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Lamp Base/Socket

ES

Product Type

LED Bulbs

Power

5W

Incandescent Equivalent Wattage

100W

Series

R80

Dimmable

No

Lamp Shape

Bulb

Colour Temperature

4000K

Colour

Cool White

Luminous Flux

600lm

Standards/Approvals

No

COO (Country of Origin):
HK
The HPM replacement centre light R80 LED lamp has 2 heat lamp model for small bathrooms and 4 heat lamp models to suit medium to large bathrooms.

It has 600 lumens

4000K Cool White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy