HPM LT B22 LED Bulbs 12 W(100 W), 3000K, Warm White, T shape

Subtotal (1 unit)*

$40.94

(exc. GST)

$45.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.94

*price indicative

RS Stock No.:
273-1308
Mfr. Part No.:
LT150013KBC
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Lamp Base/Socket

B22

Product Type

LED Bulbs

Power

12W

Series

LT

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

T

Colour Temperature

3000K

Colour

Warm White

Luminous Flux

1700lm

Lifespan

20000h

Standards/Approvals

No

Viewing Angle

110 °

Colour Rendering Index CRI

80%

COO (Country of Origin):
HK
The HPM T shaped globes can be used as a pendant for living rooms with low ceilings or as a globe for a pendant.

It is warm white

Lifespan 20000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy