Philips Lighting MAS E27 LED GLS Bulb 7.3 W(7.3 W), 4000K, Cool White, A70 shape
- RS Stock No.:
- 261-4547
- Mfr. Part No.:
- 929003480702
- Brand:
- Philips Lighting
Subtotal (1 box of 10 units)*
$438.05
(exc. GST)
$481.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $438.05 | $43.805 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 261-4547
- Mfr. Part No.:
- 929003480702
- Brand:
- Philips Lighting
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E27 | |
| Product Type | LED GLS Bulb | |
| Power | 7.3W | |
| Current | 70mA | |
| Incandescent Equivalent Wattage | 7.3W | |
| Series | MAS | |
| Dimmable | No | |
| Lamp Shape | A70 | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 240V | |
| Luminous Flux | 1535lm | |
| Diameter | 70mm | |
| Lifespan | 50000h | |
| Colour Reference Code | 840 | |
| Length | 127mm | |
| Standards/Approvals | CE, RoHS | |
| Better World Verification | UK Energy Efficiency Label A | |
| Better World Product | Yes | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E27 | ||
Product Type LED GLS Bulb | ||
Power 7.3W | ||
Current 70mA | ||
Incandescent Equivalent Wattage 7.3W | ||
Series MAS | ||
Dimmable No | ||
Lamp Shape A70 | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 240V | ||
Luminous Flux 1535lm | ||
Diameter 70mm | ||
Lifespan 50000h | ||
Colour Reference Code 840 | ||
Length 127mm | ||
Standards/Approvals CE, RoHS | ||
Better World Verification UK Energy Efficiency Label A | ||
Better World Product Yes | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Philips Lighting MAS E27 LED GLS Bulb 7.3 W(7.3 W) White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 7.3 W(100 W) White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 5.2 W(75 W) Cool White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 5.2 W(75 W) White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) Cool White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) Cool White, A60 shape
- Philips Lighting MAS E14 GLS LED Candle Lamp 2.3 W(40 W) Cool White, B35 shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) White, A60 shape
