Philips Lighting MAS E27 LED GLS Bulb 7.3 W(7.3 W), 3000K, White, A70 shape
- RS Stock No.:
- 261-4546
- Mfr. Part No.:
- 929003480602
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-4546
- Mfr. Part No.:
- 929003480602
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E27 | |
| Power | 7.3W | |
| Current | 70mA | |
| Incandescent Equivalent Wattage | 7.3W | |
| Series | MAS | |
| Dimmable | No | |
| Lamp Shape | A70 | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| Luminous Flux | 1535lm | |
| Lifespan | 50000h | |
| Colour Reference Code | 830 | |
| Diameter | 70mm | |
| Standards/Approvals | RoHS, CE | |
| Length | 127mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E27 | ||
Power 7.3W | ||
Current 70mA | ||
Incandescent Equivalent Wattage 7.3W | ||
Series MAS | ||
Dimmable No | ||
Lamp Shape A70 | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
Luminous Flux 1535lm | ||
Lifespan 50000h | ||
Colour Reference Code 830 | ||
Diameter 70mm | ||
Standards/Approvals RoHS, CE | ||
Length 127mm | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting MASTER ultra efficient LED bulb is the most efficient LED bulb from Philips brand. 210 lm/W luminous efficacy of this bulb helps to concrete the company statement of sustainability. It has 50000 hours lifetime, which helps to extend the replacement cycle to reduce the waste.
EU RoHS compliant
Color rendering index is 80
Power factor of 0.4
Related links
- Philips Lighting MAS E27 LED GLS Bulb 7.3 W(100 W) White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 7.3 W(7.3 W) Cool White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 5.2 W(75 W) White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 5.2 W(75 W) Cool White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) Cool White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) Cool White, A60 shape
