Philips Lighting MAS E27 LED GLS Bulb 5.2 W(75 W), 3000K, White, A70 shape
- RS Stock No.:
- 261-4543
- Mfr. Part No.:
- 929003480402
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-4543
- Mfr. Part No.:
- 929003480402
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E27 | |
| Product Type | LED GLS Bulb | |
| Power | 5.2W | |
| Current | 60mA | |
| Series | MAS | |
| Incandescent Equivalent Wattage | 75W | |
| Dimmable | No | |
| Lamp Shape | A70 | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 1095lm | |
| Lifespan | 50000h | |
| Diameter | 70mm | |
| Colour Reference Code | 830 | |
| Length | 127mm | |
| Standards/Approvals | CE, RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E27 | ||
Product Type LED GLS Bulb | ||
Power 5.2W | ||
Current 60mA | ||
Series MAS | ||
Incandescent Equivalent Wattage 75W | ||
Dimmable No | ||
Lamp Shape A70 | ||
Colour Temperature 3000K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 1095lm | ||
Lifespan 50000h | ||
Diameter 70mm | ||
Colour Reference Code 830 | ||
Length 127mm | ||
Standards/Approvals CE, RoHS | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting MASTER ultra efficient LED bulb is the most efficient LED bulb from Philips brand. 210 lm/W luminous efficacy of this bulb helps to concrete the company statement of sustainability. It has 50000 hours lifetime, which helps to extend the replacement cycle to reduce the waste.
EU RoHS compliant
Color rendering index is 80
Power factor of 0.4
Related links
- Philips Lighting MAS E27 LED GLS Bulb 5.2 W(75 W) Cool White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 7.3 W(7.3 W) White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 7.3 W(100 W) White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 7.3 W(7.3 W) Cool White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) Cool White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) Cool White, A60 shape
