RS Better World

Philips Lighting MAS E27 LED GLS Bulb 7.3 W(100 W), 3000K, White, A70 shape

Subtotal (1 box of 10 units)*

$450.99

(exc. GST)

$496.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$450.99$45.099

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
261-4541
Mfr. Part No.:
929003480202
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED GLS Bulb

Lamp Base/Socket

E27

Power

7.3W

Current

70mA

Series

MAS

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

A70

Colour Temperature

3000K

Colour

White

Voltage

240V

Luminous Flux

1535lm

Diameter

70mm

Colour Reference Code

830

Lifespan

50000h

Length

127mm

Standards/Approvals

RoHS, CE

Better World Verification

UK Energy Efficiency Label A

Better World Product

Yes

Colour Rendering Index CRI

80%

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting MASTER ultra efficient LED bulb is the most efficient LED bulb from Philips brand. 210 lm/W luminous efficacy of this bulb helps to concrete the company statement of sustainability. It has 50000 hours lifetime, which helps to extend the replacement cycle to reduce the waste.

EU RoHS compliant

Color rendering index is 80

Power factor of 0.4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy