Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W), 3000K, White, A60 shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-4539
Mfr. Part No.:
929003480002
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base/Socket

E27

Product Type

LED GLS Bulb

Power

4W

Current

45mA

Series

MAS

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

A60

Colour Temperature

3000K

Colour

White

Voltage

240V

Luminous Flux

840lm

Diameter

60mm

Colour Reference Code

830

Lifespan

50000h

Length

105mm

Standards/Approvals

CE, RoHS

Colour Rendering Index CRI

80%

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting MASTER ultra efficient LED bulb is the most efficient LED bulb from Philips brand. 210 lm/W luminous efficacy of this bulb helps to concrete the company statement of sustainability. It has 50000 hours lifetime, which helps to extend the replacement cycle to reduce the waste.

EU RoHS compliant

Color rendering index is 80

Power factor of 0.4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy