Wurth 10 μH 15% Leaded Inductor, Max SRF:18MHz, 3.5A Idc, 43mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7415
- Mfr. Part No.:
- 7447720100
- Brand:
- Wurth Elektronik
10 In Global stock for delivery within 10 working day(s)
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.28
(exc. GST)
$1.41
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 30 | $1.28 | $6.40 |
35 - 65 | $1.248 | $6.24 |
70 + | $1.228 | $6.14 |
*price indicative
- RS Stock No.:
- 217-7415
- Mfr. Part No.:
- 7447720100
- Brand:
- Wurth Elektronik
Related links
- Wurth 10 μH 15% Leaded Inductor, Max SRF:18MHz, 3.5A Idc, 43mΩ Rdc, WE-TI
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 6.7A Idc, 9.2mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 8.5A Idc, 9mΩ Rdc,...
- Wurth 10 mH ±5% Ferrite Leaded Inductor, Max SRF:0.43MHz, 150mA...
- Wurth 10 μH ±15% Ferrite Leaded Inductor, Max SRF:23.6MHz, 4.2A...
- Wurth 10 μH ±20% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...
- Wurth 680 μH 10% Leaded Inductor, Max SRF:2.1MHz, 520mA Idc,...
- Wurth 47 μH 10% Leaded Inductor, Max SRF:9.1MHz, 2A Idc, 120mΩ Rdc, WE-TI