- RS Stock No.:
- 163-3339
- Mfr. Part No.:
- 744772100
- Brand:
- Wurth Elektronik
160 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$0.999
(exc. GST)
$1.099
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 560 | $0.999 | $139.86 |
700 + | $0.899 | $125.86 |
*price indicative
- RS Stock No.:
- 163-3339
- Mfr. Part No.:
- 744772100
- Brand:
- Wurth Elektronik
Related links
- Wurth 10 μH ±20% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...
- Wurth 10 mH ±5% Ferrite Leaded Inductor, Max SRF:0.43MHz, 150mA...
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.8MHz, 740mA...
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 4.7 μH ±20% Ferrite Leaded Inductor, Max SRF:43.1MHz, 5.4A...
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:3.9MHz, 960mA...
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:6.6MHz, 1.35A...
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:5MHz, 660mA...