Wurth 47 μH 10% Leaded Inductor, Max SRF:9.1MHz, 2A Idc, 120mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7430
- Mfr. Part No.:
- 7447720470
- Brand:
- Wurth Elektronik
225 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$1.028
(exc. GST)
$1.131
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 140 | $1.028 | $143.92 |
280 - 420 | $1.003 | $140.42 |
560 + | $0.987 | $138.18 |
*price indicative
- RS Stock No.:
- 217-7430
- Mfr. Part No.:
- 7447720470
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Related links
- Wurth 47 μH 10% Leaded Inductor, Max SRF:9.1MHz, 2A Idc, 120mΩ Rdc, WE-TI
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 47 μH ±20% Ferrite Leaded Inductor, Max SRF:7MHz, Q:50,...
- Wurth 330 μH 10% Leaded Inductor, Max SRF:3.1MHz, 820mA Idc, 700mΩ...
- Wurth 680 μH 10% Leaded Inductor, Max SRF:2.1MHz, 520mA Idc,...
- Wurth 33 μH 10% Leaded Inductor, Max SRF:11MHz, 2.5A Idc, 66mΩ Rdc, WE-TI
- Wurth 470 μH 10% Leaded Inductor, Max SRF:2.4MHz, 660mA Idc, 970mΩ...
- Wurth 100 μH 10% Leaded Inductor, Max SRF:6.1MHz, 1.3A Idc, 220mΩ...