Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 6.7A Idc, 9.2mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7367
- Mfr. Part No.:
- 7444211415100
- Brand:
- Wurth Elektronik
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.95
(exc. GST)
$14.25
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $12.95 |
10 - 19 | $12.63 |
20 + | $12.43 |
- RS Stock No.:
- 217-7367
- Mfr. Part No.:
- 7444211415100
- Brand:
- Wurth Elektronik
Related links
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 6.7A Idc, 9.2mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 8.5A Idc, 9mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:20MHz, 6.7A Idc, 9.2mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:14MHz, 13.5A Idc, 6.3mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:13MHz, 11A Idc, 4.8mΩ...
- Wurth 10 μH 15% Leaded Inductor, Max SRF:18MHz, 3.5A Idc, 43mΩ Rdc, WE-TI
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...