Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 8.5A Idc, 9mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7333
- Mfr. Part No.:
- 7444011480100
- Brand:
- Wurth Elektronik
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 80)
$11.126
(exc. GST)
$12.239
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
80 - 80 | $11.126 | $890.08 |
160 - 240 | $10.848 | $867.84 |
320 + | $10.681 | $854.48 |
*price indicative
- RS Stock No.:
- 217-7333
- Mfr. Part No.:
- 7444011480100
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Related links
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 8.5A Idc, 9mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 6.7A Idc, 9.2mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:19MHz, 8.5A Idc, 9mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:13MHz, 11A Idc, 4.8mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:14MHz, 13.5A Idc, 6.3mΩ...
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 8A Idc, 10mΩ Rdc,...