Wurth 10 μH 15% Leaded Inductor, Max SRF:18MHz, 3.5A Idc, 43mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7414
- Mfr. Part No.:
- 7447720100
- Brand:
- Wurth Elektronik
10 In Global stock for delivery within 10 working day(s)
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$0.926
(exc. GST)
$1.019
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 140 | $0.926 | $129.64 |
280 - 420 | $0.903 | $126.42 |
560 + | $0.889 | $124.46 |
*price indicative
- RS Stock No.:
- 217-7414
- Mfr. Part No.:
- 7447720100
- Brand:
- Wurth Elektronik
Related links
- Wurth 10 μH 15% Leaded Inductor, Max SRF:18MHz, 3.5A Idc, 43mΩ Rdc, WE-TI
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 6.7A Idc, 9.2mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 8.5A Idc, 9mΩ Rdc,...
- Wurth 10 mH ±5% Ferrite Leaded Inductor, Max SRF:0.43MHz, 150mA...
- Wurth 10 μH ±15% Ferrite Leaded Inductor, Max SRF:23.6MHz, 4.2A...
- Wurth 10 μH ±20% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...
- Wurth 680 μH 10% Leaded Inductor, Max SRF:2.1MHz, 520mA Idc,...
- Wurth 47 μH 10% Leaded Inductor, Max SRF:9.1MHz, 2A Idc, 120mΩ Rdc, WE-TI