Wurth 10 mH ±5% Ferrite Leaded Inductor, Max SRF:0.43MHz, 150mA Idc, 25Ω Rdc, WE-TI
- RS Stock No.:
- 163-3305
- Mfr. Part No.:
- 744742103
- Brand:
- Wurth Elektronik
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 140)
$1.348
(exc. GST)
$1.483
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 560 | $1.348 | $188.72 |
700 + | $1.214 | $169.96 |
*price indicative
- RS Stock No.:
- 163-3305
- Mfr. Part No.:
- 744742103
- Brand:
- Wurth Elektronik
Related links
- Wurth 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, 150mA...
- Wurth 10 mH ±10% Ferrite Leaded Inductor, 160mA Idc, 25Ω Rdc, WE-TI
- Wurth 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 210mA...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 420mA Idc,...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, 290mA Idc,...
- Wurth 22 mH ±5% Ferrite Leaded Inductor, Max SRF:0.33MHz, 90mA...
- EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50,...
- EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50,...