- RS Stock No.:
- 484-6399
- Mfr. Part No.:
- 7447728
- Brand:
- Wurth Elektronik
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.688
(exc. GST)
$1.857
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 25 | $1.688 | $8.44 |
30 - 55 | $1.67 | $8.35 |
60 + | $1.622 | $8.11 |
*price indicative
- RS Stock No.:
- 484-6399
- Mfr. Part No.:
- 7447728
- Brand:
- Wurth Elektronik
Related links
- Wurth 10 μH ±20% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...
- EPCOS 15 μH ±10% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...
- Bourns 10 μH ±10% Ferrite Leaded Inductor, Max SRF:20MHz, Q:50,...
- Bourns 10 μH ±10% Ferrite DR Radial Inductor, Max SRF:20MHz, Q:50,...
- Wurth 1 μH ±20% Ferrite Leaded Inductor, Max SRF:105MHz, Q:60,...
- EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:3MHz, Q:60,...
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:60,...
- EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:115MHz, Q:60,...