Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 7A Idc, 13.6mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7363
- Mfr. Part No.:
- 74441521220
- Brand:
- Wurth Elektronik
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.89
(exc. GST)
$11.98
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $10.89 |
10 - 19 | $10.61 |
20 + | $10.45 |
- RS Stock No.:
- 217-7363
- Mfr. Part No.:
- 74441521220
- Brand:
- Wurth Elektronik
Related links
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 7A Idc, 13.6mΩ Rdc,...
- Wurth 22 μH ±20% Leaded Inductor, Max SRF:9MHz, 10A Idc, 5.3mΩ...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:10MHz, 5.7A Idc, 14.8mΩ...
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:14MHz, 13.5A Idc, 6.3mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 5.8A Idc, 14.6mΩ...