Wurth 8.2 μH 20% Leaded Inductor, Max SRF:20MHz, 6.7A Idc, 9.2mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7364
- Mfr. Part No.:
- 7444211415082
- Brand:
- Wurth Elektronik
65 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 80)
$10.786
(exc. GST)
$11.865
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
80 - 80 | $10.786 | $862.88 |
160 - 240 | $10.517 | $841.36 |
320 + | $10.355 | $828.40 |
*price indicative
- RS Stock No.:
- 217-7364
- Mfr. Part No.:
- 7444211415082
- Brand:
- Wurth Elektronik
Related links
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:20MHz, 6.7A Idc, 9.2mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 6.7A Idc, 9.2mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 19A Idc, 2.5mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:21MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 10A Idc, 6.2mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:19MHz, 8.5A Idc, 9mΩ...
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:14MHz, 13.5A Idc, 6.3mΩ...