Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 8A Idc, 10mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7337
- Mfr. Part No.:
- 7444011480220
- Brand:
- Wurth Elektronik
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 80)
$10.786
(exc. GST)
$11.865
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
80 - 80 | $10.786 | $862.88 |
160 - 240 | $10.517 | $841.36 |
320 + | $10.355 | $828.40 |
*price indicative
- RS Stock No.:
- 217-7337
- Mfr. Part No.:
- 7444011480220
- Brand:
- Wurth Elektronik
Related links
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 22 μH ±20% Leaded Inductor, Max SRF:9MHz, 10A Idc, 5.3mΩ...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 7A Idc, 13.6mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 8.5mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:10MHz, 5.7A Idc, 14.8mΩ...
- Wurth 22 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:14MHz, 13.5A Idc, 6.3mΩ...