Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 10mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7336
- Mfr. Part No.:
- 7444011480150
- Brand:
- Wurth Elektronik
159 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.31
(exc. GST)
$13.54
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $12.31 |
20 - 39 | $11.99 |
40 + | $11.81 |
- RS Stock No.:
- 217-7336
- Mfr. Part No.:
- 7444011480150
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Related links
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 8.5mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 5.8A Idc, 14.6mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:13MHz, 11A Idc, 4.8mΩ...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...