Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 7A Idc, 13.6mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7362
- Mfr. Part No.:
- 74441521220
- Brand:
- Wurth Elektronik
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 40)
$7.605
(exc. GST)
$8.365
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
40 - 40 | $7.605 | $304.20 |
80 - 120 | $7.415 | $296.60 |
160 + | $7.301 | $292.04 |
*price indicative
- RS Stock No.:
- 217-7362
- Mfr. Part No.:
- 74441521220
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WE-HIDA THT high current inductor has 22μH inductance. The product is use in class D audio amplifiers and digital amplifiers. It has operating temperature ranges between -40°C to +125°C.
2-in-1 designs with low magnetic coupling
Low core losses
Very low RDC
High saturation currents
Operating temperature: -40°C to +125°C
Low core losses
Very low RDC
High saturation currents
Operating temperature: -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 7A |
Maximum DC Resistance | 13.6mΩ |
Tolerance | 20% |
Maximum Self Resonant Frequency | 9MHz |
Series | WE-HIDA THT |
Related links
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 7A Idc, 13.6mΩ Rdc,...
- Wurth 22 μH ±20% Leaded Inductor, Max SRF:9MHz, 10A Idc, 5.3mΩ...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:10MHz, 5.7A Idc, 14.8mΩ...
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:13MHz, 11A Idc, 4.8mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 10mΩ Rdc,...