Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7342
- Mfr. Part No.:
- 7444011715100
- Brand:
- Wurth Elektronik
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.70
(exc. GST)
$13.97
(inc. GST)
Units | Per unit |
---|---|
1 - 7 | $12.70 |
8 - 14 | $12.39 |
15 + | $12.23 |
- RS Stock No.:
- 217-7342
- Mfr. Part No.:
- 7444011715100
- Brand:
- Wurth Elektronik
Related links
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:19MHz, 8.5A Idc, 9mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:21MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 22 μH ±20% Leaded Inductor, Max SRF:9MHz, 10A Idc, 5.3mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 10A Idc, 6.2mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:14MHz, 13.5A Idc, 6.3mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:13MHz, 11A Idc, 4.8mΩ...