Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7352
- Mfr. Part No.:
- 7444013119150
- Brand:
- Wurth Elektronik
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 9)
$12.698
(exc. GST)
$13.968
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
9 - 9 | $12.698 | $114.282 |
18 - 27 | $12.379 | $111.411 |
36 + | $12.188 | $109.692 |
*price indicative
- RS Stock No.:
- 217-7352
- Mfr. Part No.:
- 7444013119150
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Related links
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:13MHz, 11A Idc, 4.8mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 5.8A Idc, 14.6mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 8.5mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 7A Idc, 13.6mΩ Rdc,...