Wurth 22 μH ±20% Leaded Inductor, Max SRF:9MHz, 10A Idc, 5.3mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7355
- Mfr. Part No.:
- 7444013119220
- Brand:
- Wurth Elektronik
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.70
(exc. GST)
$13.97
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $12.70 |
3 - 4 | $12.38 |
5 + | $12.19 |
- RS Stock No.:
- 217-7355
- Mfr. Part No.:
- 7444013119220
- Brand:
- Wurth Elektronik
Related links
- Wurth 22 μH ±20% Leaded Inductor, Max SRF:9MHz, 10A Idc, 5.3mΩ...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 7A Idc, 13.6mΩ Rdc,...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:21MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 10A Idc, 6.2mΩ...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:10MHz, 5.7A Idc, 14.8mΩ...