- RS Stock No.:
- 217-7361
- Mfr. Part No.:
- 74441521150
- Brand:
- Wurth Elektronik
On back order for despatch 25/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$10.34
(exc. GST)
$11.37
(inc. GST)
Units | Per unit |
1 - 9 | $10.34 |
10 - 19 | $10.10 |
20 + | $9.96 |
- RS Stock No.:
- 217-7361
- Mfr. Part No.:
- 74441521150
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WE-HIDA THT high current inductor has 15μH inductance. The product is use in class D audio amplifiers and digital amplifiers. It has operating temperature ranges between -40°C to +125°C.
2-in-1 designs with low magnetic coupling
Low core losses
Very low RDC
High saturation currents
Operating temperature: -40°C to +125°C
Low core losses
Very low RDC
High saturation currents
Operating temperature: -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 8A |
Maximum DC Resistance | 8.5mΩ |
Tolerance | 20% |
Maximum Self Resonant Frequency | 13MHz |
Series | WE-HIDA THT |
Related links
- Wurth 22 μH 20% Leaded Inductor 5.7A Idc WE-HIDA THT
- Bourns 330 μH ±10% Ferrite Leaded Inductor Q:20 760mΩ Rdc, RLB
- Murata 150 μH ±10% Leaded Inductor Q:126 149mΩ Rdc, 1500
- Murata 10 μH ±10% Leaded Inductor Q:112 10.6mΩ Rdc, 1500
- Murata 47 μH ±10% Leaded Inductor Q:40 19mΩ Rdc, 1400
- Murata 10 μH ±10% Leaded Inductor Q:54 7mΩ Rdc, 1400
- Wurth 22 μH ±20% Ferrite Leaded Inductor 3.7A Idc WE-TIS
- Wurth 100 μH ±10% Ferrite Leaded Inductor 1.35A Idc WE-TI