Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 8.5mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7360
- Mfr. Part No.:
- 74441521150
- Brand:
- Wurth Elektronik
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 40)
$7.304
(exc. GST)
$8.034
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
40 - 40 | $7.304 | $292.16 |
80 - 120 | $7.122 | $284.88 |
160 + | $7.012 | $280.48 |
*price indicative
- RS Stock No.:
- 217-7360
- Mfr. Part No.:
- 74441521150
- Brand:
- Wurth Elektronik
Related links
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 8.5mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 5.8A Idc, 14.6mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:13MHz, 11A Idc, 4.8mΩ...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:14MHz, 13.5A Idc, 6.3mΩ...