Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7343
- Mfr. Part No.:
- 7444011715150
- Brand:
- Wurth Elektronik
89 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 30)
$12.309
(exc. GST)
$13.54
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
30 - 30 | $12.309 | $369.27 |
60 - 90 | $12.002 | $360.06 |
120 + | $11.817 | $354.51 |
*price indicative
- RS Stock No.:
- 217-7343
- Mfr. Part No.:
- 7444011715150
- Brand:
- Wurth Elektronik
Related links
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:14MHz, 13.5A Idc, 6.3mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 22 μH ±20% Leaded Inductor, Max SRF:9MHz, 10A Idc, 5.3mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:21MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 10A Idc, 6.2mΩ...
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 5.8A Idc, 14.6mΩ...