Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 5.8A Idc, 14.6mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7368
- Mfr. Part No.:
- 7444211415150
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Tray of 40)
$10.108
(exc. GST)
$11.119
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
40 - 40 | $10.108 | $404.32 |
80 - 120 | $9.855 | $394.20 |
160 + | $9.703 | $388.12 |
*price indicative
- RS Stock No.:
- 217-7368
- Mfr. Part No.:
- 7444211415150
- Brand:
- Wurth Elektronik
Related links
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 5.8A Idc, 14.6mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 8.5mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:13MHz, 11A Idc, 4.8mΩ...
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 7A Idc, 13.6mΩ Rdc,...