Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7353
- Mfr. Part No.:
- 7444013119150
- Brand:
- Wurth Elektronik
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.95
(exc. GST)
$14.25
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $12.95 |
3 - 4 | $12.63 |
5 + | $12.44 |
- RS Stock No.:
- 217-7353
- Mfr. Part No.:
- 7444013119150
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WE-HIDA THT high current inductor has 15μH inductance. The product is use in class D audio amplifiers and digital amplifiers. It has operating temperature ranges between -40°C to +125°C.
2-in-1 designs with low magnetic coupling
Low core losses
Very low RDC
High saturation currents
Operating temperature: -40°C to +125°C
Low core losses
Very low RDC
High saturation currents
Operating temperature: -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 11A |
Maximum DC Resistance | 4.8mΩ |
Tolerance | ±20% |
Maximum Self Resonant Frequency | 11MHz |
Series | WE-HIDA THT |
Related links
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:13MHz, 11A Idc, 4.8mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 5.8A Idc, 14.6mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 8.5mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 7A Idc, 13.6mΩ Rdc,...