- RS Stock No.:
- 217-7346
- Mfr. Part No.:
- 7444011715220
- Brand:
- Wurth Elektronik
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.70
(exc. GST)
$13.97
(inc. GST)
Units | Per unit |
1 - 7 | $12.70 |
8 - 14 | $12.39 |
15 + | $12.23 |
- RS Stock No.:
- 217-7346
- Mfr. Part No.:
- 7444011715220
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WE-HIDA THT high current inductor has 22μH inductance. The product is use in class D audio amplifiers and digital amplifiers. It has operating temperature ranges between -40°C to +125°C.
2-in-1 designs with low magnetic coupling
Low core losses
Very low RDC
High saturation currents
Operating temperature: -40°C to +125°C
Low core losses
Very low RDC
High saturation currents
Operating temperature: -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 10A |
Maximum DC Resistance | 7mΩ |
Tolerance | 20% |
Series | WE-HIDA THT |
Related links
- EPCOS 1 mH ±5% Leaded Inductor, 130mA Idc
- Wurth 8.2 μH 20% Leaded Inductor 10A Idc WE-HIDA THT
- EPCOS 9 μH ±20% Leaded Inductor, 6A Idc
- Wurth 15 μH 20% Leaded Inductor 10A Idc WE-HIDA THT
- Wurth 1 mH ±30% Leaded Inductor 7mΩ Rdc, WE-CMB
- Wurth 10 μH 20% Leaded Inductor 10A Idc WE-HIDA THT
- Bourns Leaded Inductors
- KEMET Leaded Inductors