Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 10A Idc, 6.2mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7356
- Mfr. Part No.:
- 74441521082
- Brand:
- Wurth Elektronik
On back order for despatch 11/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 40)
$7.198
(exc. GST)
$7.918
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
40 - 40 | $7.198 | $287.92 |
80 - 120 | $7.018 | $280.72 |
160 + | $6.909 | $276.36 |
*price indicative
- RS Stock No.:
- 217-7356
- Mfr. Part No.:
- 74441521082
- Brand:
- Wurth Elektronik
Related links
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 10A Idc, 6.2mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 19A Idc, 2.5mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:21MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:20MHz, 6.7A Idc, 9.2mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:19MHz, 8.5A Idc, 9mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 22 μH ±20% Leaded Inductor, Max SRF:9MHz, 10A Idc, 5.3mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...