Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 10mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7335
- Mfr. Part No.:
- 7444011480150
- Brand:
- Wurth Elektronik
159 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 80)
$9.778
(exc. GST)
$10.756
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
80 - 80 | $9.778 | $782.24 |
160 - 240 | $9.533 | $762.64 |
320 + | $9.387 | $750.96 |
*price indicative
- RS Stock No.:
- 217-7335
- Mfr. Part No.:
- 7444011480150
- Brand:
- Wurth Elektronik
Related links
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 8A Idc, 8.5mΩ Rdc,...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:13MHz, 5.8A Idc, 14.6mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:13MHz, 11A Idc, 4.8mΩ...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 8A Idc, 10mΩ Rdc,...
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...