Enersys 2 V, Tab Sealed Lead Acid Battery, 8 Ah x 108.7 mm

Subtotal (1 unit)*

$102.54

(exc. GST)

$112.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.54

*price indicative

RS Stock No.:
265-1947
Mfr. Part No.:
RSACP3706
Brand:
Enersys
Find similar products by selecting one or more attributes.
Select all

Brand

Enersys

Product Type

Sealed Lead Acid Battery

Battery Capacity

8Ah

Nominal Voltage

2V

Construction

Pure Lead

Flame Resistant

No

Designed for Cyclic Application

Yes

Eurobat Classification

10 Year

Designed for High Rate Application

Yes

Termination Type

Tab

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Height

108.7mm

Weight

550g

RoHS Status: Exempt

COO (Country of Origin):
US

Enersys Cylindrical Battery


The Enersys CYCLON® 8Ah rechargeable sealed lead cylindrical battery has a nominal voltage of 2V. It has a lead-acid chemical composition with tab terminals. It is equivalent to other cylindrical cell types more versatile in their charging requirements than most other sealed lead acid types and is less susceptible to overcharge. This is designed for a cyclic application.

Warning

Do not charge in a sealed enclosure.

Features and Benefits


Consists of a wound electrode in a polypropylene case in a metal can

Cost effective

Power density

High stability

Long life

Low maintenance

Metal outer case and spiral construction

Rugged construction

Operating temperature ranging between -65°C and 80°C

Related links