RS PRO 12 V, T3 Sealed Lead Acid Battery, 26 Ah, 125mm x 166 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$310.19

(exc. GST)

$341.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 338 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$310.19
20 - 99$304.89
100 +$250.91

*price indicative

RS Stock No.:
837-0978
Distrelec Article No.:
304-24-486
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealed Lead Acid Battery

Battery Capacity

26Ah

Nominal Voltage

12V

Construction

AGM

Flame Resistant

No

Designed for Cyclic Application

Yes

Application

Cyclic

Termination Type

T3

Designed for High Rate Application

No

Eurobat Classification

3 to 5 Years

Maximum Operating Temperature

55°C

Minimum Operating Temperature

20°C

Height

166mm

Weight

9.4kg

Standards/Approvals

No

Series

RS PRO

Width

125mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Lead Acid Battery - Rechargeable


RS PRO Lead acid rechargeable battery which is suitable for a number of industries as well as for general purpose. This lead acid battery is sealed and has many uses. They are ideal for their uninterruptable power supply and emergency back-up and are long-life rechargeable batteries.

RS PRO offers a range of Lead Acid Rechargeable Batteries with different voltages to suit all your requirements.

Features and Benefits:


5 years standby design

Float Standby use

Low gas emissions 99% plus recombination

Excellent recovery from deep discharge

Leak-proof – Sealed lead acid (SLA) battery

ABS resin case to UL94-HB fire resistance (Horizontal Burning Test)

Road transport to UN2800 (Batteries, Wet, Non-Spillable)

Air Transport to Special Provision ’A67’ ’IATA’ & ’ICAO’. (Batteries, Wet, Non-Spillable)

The range includes the following Lead Acid Battery with different Volts and ampere-hours capacity:

122-4862 - 12V, 42Ah

122-4863 - 12V, 80Ah

537-5422 - 6V, 4Ah

537-5438 - 6V, 10Ah

537-5444 - 12V, 1.2Ah

537-5450 - 12V, 2.3Ah

537-5472 - 12V, 3.2Ah

537-5488 - 12V, 7Ah

537-5494 - 12V, 18Ah

537-5501 - 12V, 24Ah

537-5517 - 12V, 38Ah

537-5539 - 12V, 65Ah

537-7305 - 12V, 12Ah

686-7253 - 12V, 5Ah

698-8082 - 12V, 2.9Ah

698-8091 - 12V, 4Ah

837-0978 - 12V, 26Ah

Typical Applications


Automotive Industry;Aviation Industry;Golf Carts;Emergency Lighting;Medical Equipment;Wheel Chairs;Forklifts

FAQ's


What does SLA, VRLA mean?

SLA is short for Sealed Lead Acid battery. VRLA is short for Valve Regulated Lead Acid battery. Both of these batteries are the same with features such as maintenance-free and leak proof. SLA/VRLA batteries are also a type of AGM (Absorbed Glass Mat) batteries.

GEL Vs AGM Lead Acid Batteries


AGM (Absorbed Glass Mat) - These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell Batteries - These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.

Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure.

Are Lead Acid Rechargeable Batteries Harmful?


Lead acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution.;Proper handling procedures must be followed at all times.

How to dispose of Lead Acid Batteries?


These batteries do contain hazardous chemicals so recycling is the only way to dispose of them. Recycle responsibly, a wide range of schemes are available.

How long do they take to charge?

A full charge can take up to between 14 to 16 hours.

Warning

Do not charge in a sealed enclosure

Standards

UL94-HB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy