RS PRO 12 V, T6 Sealed Lead Acid Battery, 75 Ah, 167mm x 178 mm
- RS Stock No.:
- 174-8861
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$771.74
(exc. GST)
$848.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | $771.74 |
| 5 + | $635.16 |
*price indicative
- RS Stock No.:
- 174-8861
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Capacity | 75Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Designed for High Rate Application | Yes | |
| Eurobat Classification | 10 to 12 Years | |
| Termination Type | T6 | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | RS PRO | |
| Width | 167mm | |
| Standards/Approvals | No | |
| Weight | 22.3kg | |
| Height | 178mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Capacity 75Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Designed for High Rate Application Yes | ||
Eurobat Classification 10 to 12 Years | ||
Termination Type T6 | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 50°C | ||
Series RS PRO | ||
Width 167mm | ||
Standards/Approvals No | ||
Weight 22.3kg | ||
Height 178mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Lead Acid Battery, 12 V, 75 Ah
Ensure your circuits are never without power with this lead-acid battery pack from RS PRO. It's designed to provide backup power for cyclic and high rate applications in the most critical systems.
This reliable battery is made from flame-resistant ABS (acrylonitrile butadiene styrene). It self-discharges less than 3% a month, so you can store it without issues and you'll always have an easily accessible power source ready for use. Its large capacity of 75 Ah also means you'll rarely need to recharge it, while the AGM (absorbed glass mat) construction allows it to recharge quickly, giving it a long lifespan.
With a broad operating temperature range between -15°C and +50°C, the battery functions in a variety of environments, from high-intensity industrial settings to outdoor use in cold weather. It's suitable for transport signals, emergency lights and communications equipment.
Features and Benefits
• Lead-acid battery
• Capacity of 75 Ah
• Nominal voltage of 12 V
• T6 terminal type
• Width of 260 mm
• Height of 208 mm
• Depth of 168 mm
• Weight of 22.3 kg
• Operating temperature range of 0°C to +40°C, -15°C to +50°C
Standards
UL94-HB
