RS PRO 12 V, T1 Sealed Lead Acid Battery, 1.2 Ah, 52mm x 97 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1 unit)*

$43.06

(exc. GST)

$47.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1,237 unit(s) ready to ship from another location
  • Plus 84 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
1 - 4$43.06
5 +$35.43

*price indicative

RS Stock No.:
150-1558
Distrelec Article No.:
304-24-399
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Battery Capacity

1.2Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

AGM

Flame Resistant

Yes

Designed for Cyclic Application

No

Application

Stand by Use

Termination Type

T1

Eurobat Classification

3 to 5 Years

Designed for High Rate Application

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

97mm

Standards/Approvals

No

Width

52mm

Series

RS PRO

Weight

570g

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro Sealed Lead-Acid Batteries


RS Pro Sealed Lead-Acid Batteries. Ideal for uninterruptible power supply and emergency backup. Theses gel constructed batteries can be stored for more than six months and are valve regulated, maintenance free.

What are AGM Batteries?


AGM batteries differ from flooded lead acid batteries in that the electrolyte is held in the glass mats, as opposed to freely flooding the plates. Glass fibres are woven into a mat to increase surface area enough to hold sufficient electrolyte on the cells for their lifetime.

Why choose this product?


RS Pro batteries in this range are entirely maintenance free and can be mounted in any orientation without the risk of leakage. They are highly efficient, suitable for air transport and have excellent discharge recovery properties.

Features and Benefits


• Sealed with special compound epoxy and using pressure controlled vent valves

• Starved electrolyte design - acid solution is absorbed in separators

• Non-spill - can be operated in any position

• Maintenance free, no water adding required

• Deep discharge protection

• Plate grids from lead-calcium alloy, free of antimony

• No corrosion

• Installs vertically or horizontally

• Low gassing (unless overcharged)

• Good cycling and stationary performance

• Good high rate discharges

• Long shelf life

• Rugged and vibration-resistant

Application Information


RS Pro maintenance free Sealed Lead-Acid Batteries are suitable for use in various applications, including:

• Emergency lighting

• Auto control systems

• Railway and aircraft signalling

• Alarms and security

• Electronic equipment

• Communication power supply

• DC power supply

Standards

UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy