RS PRO 12 V, T1 Sealed Lead Acid Battery, 5 Ah, 101mm x 90 mm
- RS Stock No.:
- 686-7253
- Distrelec Article No.:
- 304-24-451
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.24
(exc. GST)
$94.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 16 December 2026
- Plus 11 unit(s) shipping from 22 January 2027
- Plus 1 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $86.24 |
| 20 - 99 | $84.81 |
| 100 + | $69.79 |
*price indicative
- RS Stock No.:
- 686-7253
- Distrelec Article No.:
- 304-24-451
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Capacity | 5Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Termination Type | T1 | |
| Eurobat Classification | 3 to 5 Years | |
| Designed for High Rate Application | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 50°C | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Width | 101mm | |
| Weight | 1.8kg | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Capacity 5Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Termination Type T1 | ||
Eurobat Classification 3 to 5 Years | ||
Designed for High Rate Application No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 50°C | ||
Series RS PRO | ||
Standards/Approvals No | ||
Width 101mm | ||
Weight 1.8kg | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 12V Lead Acid Rechargeable Battery, 5Ah, AGM
A hardwearing and reliable 12V Lead acid battery with AGM (Absorbed Glass Matt) construction ideal for standby and float applications. Featuring excellent recovery from discharge and contained in fully sealed and enclosed impact resistant ABS resin case.;AGM lead acid batteries are long life rechargeable batteries ideal for applications including uninterruptable power supply or emergency back-up.
Features and Benefits
12V Lead Acid battery;T1 terminal;5.0Ah capacity;AGM construction;5 years standby design;Float Standby use;Low gas emissions 99% plus recombination;Excellent recovery from deep discharge;Leak proof – Sealed batteries;ABS resin case to UL94-HB fire resistance (Horizontal Burning Test);Road transport to UN2800 (Batteries, Wet, Non-Spillable);Air Transport to Special Provision A67 IATA & ICAO. (Batteries, Wet, Non-Spillable);Fully charge cycle takes 14 - 16 hours
Warning: Do not charge in a sealed enclosure
Standards and Approvals: UL94-HB
FAQ's
GEL Vs AGM Lead Acid Batteries
AGM (Absorbed Glass Mat) - These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out. ;AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries - These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken. ;Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure.
Are Lead Acid Rechargeable Batteries Harmful?
Lead acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution.;Proper handling procedures must be followed at all times.
How to dispose of Lead Acid Batteries?
These batteries do contain hazardous chemicals so recycling is the only way to dispose of them. Recycle responsibly, a wide range of schemes are available.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Standards
UL94-HB
