Riverdi RVT101HVSNWN00 IPS TFT TFT LCD Display, 10.1in, 1280 x 800pixels

N

Subtotal (1 unit)*

$422.29

(exc. GST)

$464.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$422.29

*price indicative

RS Stock No.:
672-191
Mfr. Part No.:
RVT101HVSNWN00
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

10.1in

Interface Type

QSPI, SPI

Resolution

1280 x 800pixels

Touch Screen

No

Viewing Area Dimensions

216.96 x 135.60mm

Display Matrix Technology

IPS TFT

COO (Country of Origin):
PL
The Riverdi 10.1 inch TFT display features a crisp 1280x800 resolution for clear and detailed visuals. With an impressive brightness of 1000cd/m², it ensures optimal visibility even in bright conditions. The full IPS viewing angles provide vibrant colors and consistent clarity from any direction, making it perfect for high-contrast, interactive, and outdoor applications.

High quality zero bad pixels
64MB QSPI
8MB SDRAM
TouchGFX direct support

Related links