Riverdi RVT101HVHNWC00-B IPS TFT TFT LCD Display / Touch Screen, 10.1in, 1280 x 800pixels
- RS Stock No.:
- 672-197
- Mfr. Part No.:
- RVT101HVHNWC00-B
- Brand:
- Riverdi
N
Bulk discount available
Subtotal (1 unit)*
$610.68
(exc. GST)
$671.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $610.68 |
| 5 + | $574.03 |
*price indicative
- RS Stock No.:
- 672-197
- Mfr. Part No.:
- RVT101HVHNWC00-B
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 10.1in | |
| Interface Type | HDMI, USB | |
| Resolution | 1280 x 800pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.96 x 135.60mm | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 10.1in | ||
Interface Type HDMI, USB | ||
Resolution 1280 x 800pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.96 x 135.60mm | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 10.1 inch TFT display features a high-resolution 1280x800px screen, delivering crisp and vibrant visuals. With a brightness of 850cd/m², it ensures excellent readability even in bright environments. The full IPS viewing angles provide consistent color and clarity from any direction. Enhanced with optical bonding, this display offers superior durability and improved contrast, making it ideal for demanding applications.
Industrial projected capacitive touch screen
Plug and play HDMI interface
Plug and play USB C interface for touch control
Support internal and external backlight PWM control
Plug and play HDMI interface
Plug and play USB C interface for touch control
Support internal and external backlight PWM control
Related links
- Riverdi RVT101HVSNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVHNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT101HVBNWC00-B TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVHFWCA0-B IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVLNWC00-B IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT101HVSFWCA0 TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT101HVSNWCA0 TFT LCD Colour Display / Touch Screen 1280 x 800pixels