Riverdi RVT101HVSNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen, 10.1in, 1280 x 800pixels

N

Subtotal (1 unit)*

$525.97

(exc. GST)

$578.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$525.97

*price indicative

RS Stock No.:
672-192
Mfr. Part No.:
RVT101HVSNWC00-BV1.0A
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

10.1in

Interface Type

QSPI, SPI

Resolution

1280 x 800pixels

Touch Screen

Yes

Viewing Area Dimensions

216.96 x 135.60mm

Display Matrix Technology

IPS TFT

COO (Country of Origin):
PL
The Riverdi 10.1 inch TFT display boasts a sharp 1280x800px resolution, providing clear and detailed visuals. With a high brightness of 850cd/m², it offers excellent visibility, even in well-lit environments. The full IPS viewing angles ensure consistent color and clarity from any perspective, making it ideal for interactive and high-performance applications.

Optical bonding
Industrial projected capacitive touch screen
Black decorative cover glass

Related links