Riverdi RVT101HVSFWN00 TFT LCD Colour Display, 10.1in, 1280 x 800pixels

N

Subtotal (1 unit)*

$441.01

(exc. GST)

$485.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.01

*price indicative

RS Stock No.:
634-750
Mfr. Part No.:
RVT101HVSFWN00
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

10.1in

Interface Type

RGB

Resolution

1280 x 800pixels

Touch Screen

No

Viewing Area Dimensions

216.96 x 135.60mm

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
PL
The Riverdi 10.1-inch TFT LCD embedded display powered by the STM32H757XIH6 microcontroller, designed for high-performance industrial. It features an IPS panel with full viewing angles and 1000 cd/m² brightness, ensuring excellent visibility even in outdoor environments. It also includes a high-brightness LED backlight with programmable control for adaptive lighting needs. It is ideal for use in sensitive industrial environments.

1280 x 800 px resolution
High quality
512MB Flash and 64 MB SDRAM
RoHS 3 compliant

Related links