Riverdi RVT101HVBNWC00-B TFT TFT LCD Display / Touch Screen, 10.1in, 1280 x 800pixels

N
Bulk discount available

Subtotal (1 unit)*

$476.72

(exc. GST)

$524.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$476.72
5 +$467.18

*price indicative

RS Stock No.:
672-221
Mfr. Part No.:
RVT101HVBNWC00-B
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

10.1in

Interface Type

QSPI, SPI

Resolution

1280 x 800pixels

Touch Screen

Yes

Viewing Area Dimensions

216.96 x 135.60mm

Display Matrix Technology

TFT

COO (Country of Origin):
PL
The Riverdi 10.1 inch high-brightness IPS TFT display module with capacitive touch, designed for advanced embedded systems and HMIs. It features optical bonding for enhanced clarity and durability, and integrates the BT817Q controller for streamlined graphics, audio, and touch control. With SPI/QSPI interface and built-in flash memory, it’s ideal for industrial, medical, and smart control applications.

Optical bonding
Industrial projected capacitive touch screen
Black decorative cover glass

Related links